Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-966067-6Copy
Newark Part No.18AH0119
Your Part Number
9,257 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.416 |
| 25+ | $0.375 |
| 100+ | $0.349 |
| 500+ | $0.331 |
| 1000+ | $0.270 |
| 2500+ | $0.270 |
| 5000+ | $0.269 |
Price for:Each
Minimum: 10
Multiple: 10
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-966067-6Copy
Newark Part No.18AH0119
Wire Ferrule TypeSingle Wire
Wire Size AWG Max5AWG
Conductor Area CSA16mm²
Pin Length12mm
Insulator ColourBlue
Product Range-
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
16mm²
Insulator Colour
Blue
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Wire Size AWG Max
5AWG
Pin Length
12mm
Product Range
-
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2-966067-6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
