Print Page
2-2316375-1
Mezzanine Connector, With Cover, Header, 0.8 mm, 2 Rows, 50 Contacts, Surface Mount, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2316375-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AC4862
Product RangeFree Height Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.640 |
| 5+ | $17.440 |
| 10+ | $16.660 |
| 25+ | $15.730 |
| 50+ | $14.910 |
| 100+ | $13.560 |
| 250+ | $13.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$18.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2316375-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AC4862
Product RangeFree Height Series
Product RangeFree Height Series
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCNo SVHC (15-Jan-2018)
Alternatives for 2-2316375-1
1 Product Found
Product Overview
TE Connectivity's next generation 0.8mm free height connectors achieve 32 Gbps+ speeds – one of the highest in the market – at a very competitive price point to enable main stream adoption in high speed data communication applications. These connectors perform at up to triple the speed of previous generations and will be capable of 56 Gbps PAM-4 and PCIe Gen 5, ensuring future-proofing toward future system upgrades.
- Applications: servers, switches, routers, embedded computers, test equipment, measurement equipment, MRI machines, high definition scopes etc.
- High speed, mid-density mezzanine reaches speeds of 32 Gbps+ and is 56 Gbps PAM-4 and PCIe Gen 5 capable
- Modular tooling enables 1mm stack height increments and flexible pin counts
- Maintains the same performance when de-mated up to 0.5mm
Applications
Communications & Networking, Data / Computing, Industrial, Instrumentation, Medical, Telecommunications
Technical Specifications
Product Range
Free Height Series
Pitch Spacing
0.8mm
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
