Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-180916-0
Newark Part No.28T0294
Product Range250
Your Part Number
1,612 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.402 |
| 25+ | $0.363 |
| 100+ | $0.348 |
| 500+ | $0.314 |
| 1000+ | $0.300 |
| 2500+ | $0.290 |
| 5000+ | $0.280 |
Price for:Each
Minimum: 10
Multiple: 10
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-180916-0
Newark Part No.28T0294
Product Range250
Product Range250
No. of Positions1Positions
Pitch Spacing-
For Use With-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
250
No. of Positions
1Positions
For Use With
-
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
