Print Page
194213-1
Contact, MATE-N-LOK Series, Socket, Crimp, 12 AWG, Silver Plated Contacts, MATE-N-LOK Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 194213-1Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 12H1187 |
| Product Range | MATE-N-LOK Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $4.070 |
Price for:Each
Minimum: 2500
Multiple: 2500
$10,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 194213-1Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 12H1187 |
| Product Range | MATE-N-LOK Series |
| Product Range | MATE-N-LOK Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 12AWG |
| Contact Plating | Silver Plated Contacts |
| For Use With | MATE-N-LOK Connectors |
| Wire Size AWG Min | 14AWG |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | MATE-N-LOK Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Silver Plated Contacts |
| Wire Size AWG Min | 14AWG |
| SVHC | To Be Advised |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 12AWG |
| For Use With | MATE-N-LOK Connectors |
| Contact Material | Copper Alloy |
Technical Docs (2)
Alternatives for 194213-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
