Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No184006-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.12H0377
Product RangeSSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1800+ | $0.907 |
| 2500+ | $0.798 |
Price for:Each
Minimum: 1800
Multiple: 1800
$1,632.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No184006-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.12H0377
Product RangeSSC Series
Product RangeSSC Series
No. of Positions2Positions
For Use WithAMP SSC Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating125VDC
Current Rating-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SSC Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Current Rating
-
Gender
Plug
For Use With
AMP SSC Series Automotive Socket Contacts
Voltage Rating
125VDC
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 184006-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
