Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No175966-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17C6449
Product RangeMulti-Lock 040 MK II Series
Your Part Number
481 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.560 |
| 25+ | $1.410 |
| 50+ | $1.310 |
| 100+ | $1.270 |
| 250+ | $1.200 |
| 500+ | $1.110 |
| 2500+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No175966-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17C6449
Product RangeMulti-Lock 040 MK II Series
Product RangeMulti-Lock 040 MK II Series
No. of Positions16Positions
For Use WithAMP 173681 Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multi-Lock 040 MK II Series
No. of Positions
16Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP 173681 Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Alternatives for 175966-2
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
