Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757820-5Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.16M2780
Product RangeAMPLIMITE 109 Series
Also Known AsAMPLIMITE,ASY,RCPT,STD,109,ZN,5
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.400 |
| 50+ | $18.470 |
Price for:Each
Minimum: 1
Multiple: 1
$25.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757820-5Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.16M2780
Product RangeAMPLIMITE 109 Series
Also Known AsAMPLIMITE,ASY,RCPT,STD,109,ZN,5
No. of Positions50Positions
Connector TypeD Sub
Connector Shell SizeDD
Product RangeAMPLIMITE 109 Series
Connector Body MaterialSteel Body
For Use With109 Series D Subminiature Connectors
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1757820-5
2 Products Found
Product Overview
The 1757820-5 is a 50-position D-sub Connector Housing with a zinc plated steel shell and MS18277-1 insert. The D-sub plug housing comes with a stainless steel retention clip. It is suitable for use with the size 20 crimp snap-in box mount contacts.
Applications
Computers & Computer Peripherals, Defence, Military & Aerospace
Technical Specifications
No. of Positions
50Positions
Connector Shell Size
DD
Gender
Receptacle
For Use With
109 Series D Subminiature Connectors
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
