Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757820-2Copy
Newark Part No.39X0315
Product RangeAMPLIMITE 109
Your Part Number
563 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.180 |
| 10+ | $20.670 |
| 25+ | $19.990 |
| 50+ | $18.130 |
| 100+ | $16.770 |
| 250+ | $15.250 |
| 500+ | $13.890 |
Price for:Each
Minimum: 1
Multiple: 1
$21.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757820-2Copy
Newark Part No.39X0315
Product RangeAMPLIMITE 109
No. of Positions15Positions
Connector Shell SizeDA
Product RangeAMPLIMITE 109
Connector Body MaterialSteel Body
For Use WithAMPLIMITE 109 Series Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
15Positions
Product Range
AMPLIMITE 109
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
DA
Gender
Receptacle
For Use With
AMPLIMITE 109 Series Connectors
Technical Docs (2)
Alternatives for 1757820-2
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
