Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172234-1
Newark Part No.13M3804
Product RangeMini Universal MATE-N-LOK
Your Part Number
4,451 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.803 |
| 25+ | $0.754 |
| 50+ | $0.747 |
| 100+ | $0.740 |
| 500+ | $0.680 |
| 1000+ | $0.659 |
| 2500+ | $0.632 |
Price for:Each
Minimum: 10
Multiple: 10
$8.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172234-1
Newark Part No.13M3804
Product RangeMini Universal MATE-N-LOK
Product RangeMini Universal MATE-N-LOK
No. of Positions3Positions
Pitch Spacing4.14mm
For Use WithMini-Universal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
No. of Positions
3Positions
For Use With
Mini-Universal MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
