Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 165046Copy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 11H7943 |
| Product Range | PIDG Series |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.771 |
| 10+ | $0.685 |
| 25+ | $0.630 |
| 50+ | $0.596 |
| 100+ | $0.566 |
| 500+ | $0.530 |
| 1000+ | $0.500 |
| 2500+ | $0.468 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 165046Copy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 11H7943 |
| Product Range | PIDG Series |
| Technical Datasheet | |
| Product Range | PIDG Series |
| Termination | Crimp |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2.6mm² |
| Pin Diameter | 1.8mm |
| Insulator Colour | Blue |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Copper |
| Overall Length | 20.3mm |
| Pin Length | 6.7mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIDG Series |
|---|---|
| Wire Size AWG Min | 16AWG |
| Conductor Area CSA | 2.6mm² |
| Insulator Colour | Blue |
| Terminal Material | Copper |
| Pin Length | 6.7mm |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 14AWG |
| Pin Diameter | 1.8mm |
| Insulator Material | Nylon (Polyamide) |
| Overall Length | 20.3mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 165046
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
