Print Page
1473149-4
Memory Card Connector, SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1473149-4Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.21K5412
Product RangeDDR2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 720+ | $6.090 |
| 1000+ | $5.550 |
| 2500+ | $5.290 |
Price for:Each
Minimum: 720
Multiple: 720
$4,384.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1473149-4Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.21K5412
Product RangeDDR2 Series
Technical Datasheet
Product RangeDDR2 Series
Connector TypeSODIMM Socket
Insert & Eject MechanismCam-In Locking
Memory / Card TypeSODIMM
No. of Contacts200Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
DDR2 Series
Insert & Eject Mechanism
Cam-In Locking
No. of Contacts
200Contacts
Contact Plating
Gold Plated Contacts
Connector Type
SODIMM Socket
Memory / Card Type
SODIMM
Contact Material
Copper Alloy
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for 1473149-4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
