Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 146861-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 11H5720 |
| Product Range | AMPMODU Series |
| Your Part Number |
44,420 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
| 25+ | $0.090 |
| 50+ | $0.079 |
| 100+ | $0.065 |
| 500+ | $0.058 |
| 1000+ | $0.052 |
| 5000+ | $0.049 |
| 10000+ | $0.044 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 146861-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 11H5720 |
| Product Range | AMPMODU Series |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Contact Termination Type | Through Hole |
| Product Range | AMPMODU Series |
| Connector Shroud | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | - |
| SVHC | Lead (04-Feb-2026) |
Alternatives for 146861-1
2 Products Found
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 20Contacts |
| Product Range | AMPMODU Series |
| Contact Material | Copper Alloy |
| Connector Type | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
