Print Page
1123721-1
Rectangular Power Contact, EP Series, Tin Plated Contacts, Phosphor Bronze, Socket, Crimp, 22 AWG
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1123721-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel28X2631 Cut Tape86C8232 |
| Product Range | EP Series |
| Your Part Number | |
| Technical Datasheet |
40,653 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.201 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.201 |
| 25+ | $0.180 |
| 50+ | $0.163 |
| 100+ | $0.150 |
| 500+ | $0.136 |
| 1000+ | $0.127 |
| 5000+ | $0.119 |
| 10000+ | $0.116 |
Full Reel
| Quantity | Price |
|---|---|
| 40000+ | $0.093 |
| 48000+ | $0.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1123721-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel28X2631 Cut Tape86C8232 |
| Product Range | EP Series |
| Technical Datasheet | |
| Product Range | EP Series |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1123721-1 is a receptacle Power Contact made of phosphor bronze with pre-tin plated finish. It accepts 22 to 18AWG wire size. The open barrel crimp contact is suitable for Economy Power (EP) connectors and plug housing.
- Locking lance contact retention
- 250VAC/DC Operating voltage
- 8A Contact current rating
Applications
Consumer Electronics, Commercial, HVAC, Industrial, Lighting, Power Management
Technical Specifications
| Product Range | EP Series |
|---|---|
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Contact Plating | Tin Plated Contacts |
|---|---|
| Contact Gender | Socket |
| Wire Size AWG Min | 22AWG |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1123721-1
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
