Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-966067-7
Newark Part No.17AH9723
Your Part Number
4,438 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.094 |
| 500+ | $0.085 |
| 1000+ | $0.081 |
| 2500+ | $0.077 |
Price for:Each
Minimum: 100
Multiple: 100
$9.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-966067-7
Newark Part No.17AH9723
Wire Ferrule TypeSingle Wire
Wire Size AWG Max13AWG
Conductor Area CSA2.5mm²
Pin Length12mm
Insulator ColourBlue
Product Range-
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Wire Size AWG Max
13AWG
Pin Length
12mm
Product Range
-
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
