Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640456-4
Newark Part No.17AH9708
Product RangeMTA-100
Your Part Number
677 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.420 |
| 25+ | $1.390 |
| 50+ | $1.350 |
| 100+ | $1.120 |
| 500+ | $1.020 |
| 1000+ | $0.909 |
| 2500+ | $0.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640456-4
Newark Part No.17AH9708
Product RangeMTA-100
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
GenderHeader
No. of Rows1Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMTA-100
Connector ShroudPartially Shrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Header
No. of Contacts
14Contacts
Product Range
MTA-100
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
