Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2490541-9
Newark Part No.49AM4903
Your Part Number
600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.510 |
| 10+ | $12.580 |
| 25+ | $11.680 |
| 50+ | $10.870 |
| 100+ | $9.950 |
| 250+ | $9.590 |
| 500+ | $9.000 |
Price for:Each
Minimum: 1
Multiple: 1
$13.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2490541-9
Newark Part No.49AM4903
Flow Rate70l/h
Body MaterialNylon 6 (Polyamide 6)
Thread Size3/8" NPT
Length15mm
Height33mm
Wall Thickness-
ColourSilver Grey
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flow Rate
70l/h
Thread Size
3/8" NPT
Height
33mm
Colour
Silver Grey
SVHC
No SVHC (25-Jun-2025)
Body Material
Nylon 6 (Polyamide 6)
Length
15mm
Wall Thickness
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
