Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-172169-9
Newark Part No.17AH9639
Product RangeMini-Universal MATE-N-LOK
Your Part Number
1,373 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.140 |
| 25+ | $1.010 |
| 50+ | $0.994 |
| 100+ | $0.974 |
| 500+ | $0.799 |
| 1000+ | $0.782 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-172169-9
Newark Part No.17AH9639
Product RangeMini-Universal MATE-N-LOK
Product RangeMini-Universal MATE-N-LOK
No. of Positions9Positions
Pitch Spacing4.2mm
For Use WithAMP Mini-Universal MATE-N-LOK Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Universal MATE-N-LOK
No. of Positions
9Positions
For Use With
AMP Mini-Universal MATE-N-LOK Series Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1-172169-9
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
