Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-1318115-6Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 32M7345 |
| Product Range | Dynamic D-2100D Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1600+ | $1.160 |
| 2500+ | $1.130 |
Price for:Each
Minimum: 1600
Multiple: 1600
$1,856.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-1318115-6Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 32M7345 |
| Product Range | Dynamic D-2100D Series |
| Product Range | Dynamic D-2100D Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 12Positions |
| Pitch Spacing | 2.5mm |
| For Use With | Dynamic D-2000 Series Pin Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | Dynamic D-2100D Series |
|---|---|
| No. of Positions | 12Positions |
| For Use With | Dynamic D-2000 Series Pin Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2.5mm |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for 1-1318115-6
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
