Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | YFF31HC2A105MT000NCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Full Reel26AK3684 Full Reel69AH3878 Re-Reel51AM6071RL Cut Tape51AM6071 |
| Product Range | YFF-HC Series |
| Your Part Number |
38,381 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.775 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.775 |
| 10+ | $0.513 |
| 25+ | $0.458 |
| 50+ | $0.403 |
| 100+ | $0.368 |
| 500+ | $0.329 |
| 1000+ | $0.308 |
| 5000+ | $0.285 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.266 |
| 4000+ | $0.249 |
| 10000+ | $0.242 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | YFF31HC2A105MT000NCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Full Reel26AK3684 Full Reel69AH3878 Re-Reel51AM6071RL Cut Tape51AM6071 |
| Product Range | YFF-HC Series |
| Capacitance | 1µF |
| Voltage Rating | 100V |
| Current Rating | 6A |
| Capacitor Case Style | 1206 [3216 Metric] |
| Capacitor Mounting | Surface Mount |
| Capacitance Tolerance | ± 20% |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| DC Resistance Max | 5000µohm |
| Insulation Resistance | - |
| Dielectric Characteristic | - |
| Product Range | YFF-HC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Current Rating | 6A |
| Capacitor Mounting | Surface Mount |
| Operating Temperature Min | -55°C |
| DC Resistance Max | 5000µohm |
| Dielectric Characteristic | - |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 100V |
|---|---|
| Capacitor Case Style | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 20% |
| Operating Temperature Max | 125°C |
| Insulation Resistance | - |
| Product Range | YFF-HC Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
