Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoWRM483265-10F5-12V-G
Newark Part No.38AJ4474
Product RangeWRM Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoWRM483265-10F5-12V-G
Newark Part No.38AJ4474
Product RangeWRM Series
Technical Datasheet
Product RangeWRM Series
Inductance8µH
Inductance Tolerance-
DC Resistance Max-
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length48.2mm
Product Width32.7mm
Product Height1.8mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
WRM Series
Inductance Tolerance
-
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
48.2mm
Product Height
1.8mm
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Inductance
8µH
DC Resistance Max
-
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
32.7mm
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate