Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS6045EX-151M-HCopy
Newark Part No.80AH2784
Product RangeVLS-EX-H Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLS6045EX-151M-HCopy
Newark Part No.80AH2784
Product RangeVLS-EX-H Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)700mA
Inductor ConstructionSemishielded
Saturation Current (Isat)900mA
Product RangeVLS-EX-H Series
Power Inductor Case6mm x 6.3mm x 4.5mm
DC Resistance Max0.988ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Semishielded
Product Range
VLS-EX-H Series
DC Resistance Max
0.988ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
900mA
Power Inductor Case
6mm x 6.3mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
