Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3015ET-330MCopy
Newark Part No.19X2253
Product RangeVLS-E Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3015ET-330MCopy
Newark Part No.19X2253
Product RangeVLS-E Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)510mA
Inductor ConstructionShielded
Saturation Current (Isat)430mA
Product RangeVLS-E Series
Power Inductor Case3mm x 3mm x 1.5mm
DC Resistance Max0.984ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
VLS-E Series
DC Resistance Max
0.984ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
510mA
Saturation Current (Isat)
430mA
Power Inductor Case
3mm x 3mm x 1.5mm
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
