Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3012HBX-3R3MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel28AH6421RL
Cut Tape28AH6421
Product RangeVLS-HBX Series
Your Part Number
1,270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.464 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.464 |
| 25+ | $0.389 |
| 100+ | $0.328 |
| 250+ | $0.314 |
| 500+ | $0.299 |
| 1000+ | $0.271 |
| 2500+ | $0.265 |
| 5000+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-3R3MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel28AH6421RL
Cut Tape28AH6421
Product RangeVLS-HBX Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.63A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.22A
Power Inductor Case3mm x 3mm x 1.2mm
Product RangeVLS-HBX Series
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 3mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.63A
Saturation Current (Isat)
3.22A
Product Range
VLS-HBX Series
DC Resistance Max
0.15ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
