Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3010CX-6R8M-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel80AH2748RL
Cut Tape80AH2748
Product RangeVLS-CX-1 Series
Your Part Number
594 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.266 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.266 |
| 10+ | $0.222 |
| 15+ | $0.214 |
| 25+ | $0.206 |
| 50+ | $0.197 |
| 125+ | $0.189 |
| 250+ | $0.185 |
| 500+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3010CX-6R8M-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel80AH2748RL
Cut Tape80AH2748
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.69A
Inductor ConstructionSemishielded
Saturation Current (Isat)710mA
Power Inductor Case3mm x 3mm x 1mm
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max0.179ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 3mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.69A
Saturation Current (Isat)
710mA
Product Range
VLS-CX-1 Series
DC Resistance Max
0.179ohm
Product Length
3mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
