Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS252012HBU-4R7MCopy
Newark Part No.01AM0987
Product RangeVLS-HBU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.308 |
| 4000+ | $0.297 |
| 8000+ | $0.288 |
| 12000+ | $0.284 |
| 20000+ | $0.281 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012HBU-4R7MCopy
Newark Part No.01AM0987
Product RangeVLS-HBU Series
Inductance4.7µH
RMS Current (Irms)1.51A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeVLS-HBU Series
Inductor Case / Package-
DC Resistance Max0.295ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
VLS-HBU Series
DC Resistance Max
0.295ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1.51A
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (15-Jan-2018)
Alternatives for VLS252012HBU-4R7M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
