Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS252010HBU-6R8MCopy
Newark Part No.08AC3418
Product RangeVLS-HBU Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010HBU-6R8MCopy
Newark Part No.08AC3418
Product RangeVLS-HBU Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeVLS-HBU Series
Power Inductor Case2.5mm x 2mm x 1mm
Inductor Case / Package-
DC Resistance Max0.54ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
VLS-HBU Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
800mA
Saturation Current (Isat)
1.7A
Power Inductor Case
2.5mm x 2mm x 1mm
DC Resistance Max
0.54ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
