Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS201612CX-1R0M-1Copy
Newark Part No.55Y4224
Product RangeVLS-CX-1 Series
Your Part Number
285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.324 |
| 10+ | $0.297 |
| 25+ | $0.280 |
| 50+ | $0.264 |
| 100+ | $0.249 |
| 250+ | $0.233 |
| 1000+ | $0.221 |
| 2500+ | $0.209 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201612CX-1R0M-1Copy
Newark Part No.55Y4224
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.54A
Inductor ConstructionShielded
Saturation Current (Isat)2.08A
Product RangeVLS-CX-1 Series
Power Inductor Case2mm x 1.6mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.54A
Saturation Current (Isat)
2.08A
Power Inductor Case
2mm x 1.6mm x 1.2mm
DC Resistance Max
0.068ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
