Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS201610CX-100M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel22AC4937RL
Cut Tape22AC4937
Product RangeVLS-CX-1 Series
Your Part Number
3,280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.316 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.316 |
| 10+ | $0.264 |
| 15+ | $0.254 |
| 25+ | $0.245 |
| 50+ | $0.235 |
| 125+ | $0.225 |
| 250+ | $0.221 |
| 500+ | $0.216 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201610CX-100M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel22AC4937RL
Cut Tape22AC4937
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)830mA
Inductor ConstructionShielded
Saturation Current (Isat)620mA
Product RangeVLS-CX-1 Series
Power Inductor Case2mm x 1.6mm x 1mm
Inductor Case / Package-
DC Resistance Max0.732ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
830mA
Saturation Current (Isat)
620mA
Power Inductor Case
2mm x 1.6mm x 1mm
DC Resistance Max
0.732ohm
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
