Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF252015MT-R47N
Newark Part No.31Y5063
Product RangeVLF-M Series
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF252015MT-R47N
Newark Part No.31Y5063
Product RangeVLF-M Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)4.03A
Inductor ConstructionShielded
Saturation Current (Isat)2.06A
Product RangeVLF-M Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.016ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1.5mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
0.016ohm
Product Length
2.5mm
Product Height
1.5mm
RMS Current (Irms)
4.03A
Saturation Current (Isat)
2.06A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability