Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF4024T-6R8N1R1-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97AK2670
Product RangeVLCF Series
Your Part Number
475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.691 |
| 10+ | $0.580 |
| 25+ | $0.551 |
| 50+ | $0.523 |
| 100+ | $0.494 |
| 250+ | $0.443 |
| 1000+ | $0.412 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4024T-6R8N1R1-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97AK2670
Product RangeVLCF Series
Inductance6.8µH
RMS Current (Irms)1.54A
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Product RangeVLCF Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.116ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height2.4mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
VLCF Series
DC Resistance Max
0.116ohm
Product Length
4mm
Product Height
2.4mm
RMS Current (Irms)
1.54A
Saturation Current (Isat)
1.15A
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
Melamine (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
