Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLBU1007090T-R25LCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.12AN0941
Product RangeVLBU Series
Your Part Number
395 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 25+ | $2.540 |
| 100+ | $2.350 |
| 250+ | $2.150 |
| 500+ | $1.940 |
| 1000+ | $1.720 |
| 5000+ | $1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBU1007090T-R25LCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.12AN0941
Product RangeVLBU Series
Inductance250nH
RMS Current (Irms)70A
Inductor ConstructionUnshielded
Saturation Current (Isat)50A
Product RangeVLBU Series
Inductor Case / Package-
DC Resistance Max180µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width7mm
Product Height9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
250nH
Inductor Construction
Unshielded
Product Range
VLBU Series
DC Resistance Max
180µohm
Product Length
10mm
Product Height
9mm
RMS Current (Irms)
70A
Saturation Current (Isat)
50A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
