Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTMS201210ALM-R24MTAACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel22AM2366RL
Cut Tape22AM2366
Product RangeTMS-ALM Series
Your Part Number
5,945 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.493 | $2.46 |
| Total Price | $2.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.493 |
| 25+ | $0.363 |
| 100+ | $0.345 |
| 250+ | $0.322 |
| 500+ | $0.307 |
| 1000+ | $0.284 |
| 2500+ | $0.273 |
| 5000+ | $0.262 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTMS201210ALM-R24MTAACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel22AM2366RL
Cut Tape22AM2366
Product RangeTMS-ALM Series
Inductance240nH
DC Resistance Max0.022ohm
Self Resonant Frequency-
DC Current Rating4.9A
Inductor Case / Package0805 [2012 Metric]
Product RangeTMS-ALM Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
240nH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.022ohm
DC Current Rating
4.9A
Product Range
TMS-ALM Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
