Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR15MTAACopy
Newark Part No.62AK7595
Product RangeTFM-ALMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $0.887 |
| 10+ | $0.744 |
| 25+ | $0.707 |
| 50+ | $0.670 |
| 100+ | $0.634 |
| 250+ | $0.633 |
| 1000+ | $0.543 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR15MTAACopy
Newark Part No.62AK7595
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeTFM-ALMA Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
TFM-ALMA Series
DC Resistance Max
9000µohm
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
11A
Saturation Current (Isat)
14A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
