Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoTFM252012ALVA3R3MTAACopy
Newark Part No.78AH2305
Product RangeTFM-ALVA
Technical Datasheet
Inductance3.3µH
Self Resonant Frequency-
DC Current Rating2.2A
Inductor Case Style2.5mm x 2mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.14ohm
Product RangeTFM-ALVA
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3.3µH
DC Current Rating
2.2A
Inductor Case / Package
-
Product Range
TFM-ALVA
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
Self Resonant Frequency
-
Inductor Case Style
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.14ohm
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

