Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTCM06UX-020-2P-T201
Newark Part No.22AM2362
Product RangeTCM-U Series
Your Part Number
19,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.145 |
| 25+ | $0.125 |
| 50+ | $0.121 |
| 100+ | $0.117 |
| 250+ | $0.100 |
| 1000+ | $0.094 |
| 2500+ | $0.087 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTCM06UX-020-2P-T201
Newark Part No.22AM2362
Product RangeTCM-U Series
DC Current Rating100mA
Inductance3nH
DC Resistance Max0.5ohm
Product RangeTCM-U Series
Impedance2ohm
Inductor Case / Package-
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
0.5ohm
Impedance
2ohm
Product Length
0.65mm
Product Height
0.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
3nH
Product Range
TCM-U Series
Inductor Case / Package
-
Product Width
0.5mm
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
