Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6550T-R68MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel08AC3252RL
Cut Tape08AC3252
Product RangeSPM Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 25+ | $0.919 |
| 100+ | $0.803 |
| 250+ | $0.757 |
| 500+ | $0.721 |
| 1000+ | $0.668 |
| 5000+ | $0.632 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550T-R68MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel08AC3252RL
Cut Tape08AC3252
Product RangeSPM Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)18.1A
Inductor ConstructionShielded
Saturation Current (Isat)16.6A
Power Inductor Case7.1mm x 6.5mm x 5mm
Product RangeSPM Series
Inductor Case / Package-
DC Resistance Max3600µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
7.1mm x 6.5mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
18.1A
Saturation Current (Isat)
16.6A
Product Range
SPM Series
DC Resistance Max
3600µohm
Product Length
7.1mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
