Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6550T-4R7M-HZRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM0182
Product RangeSPM-HZR Series
Your Part Number
919 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.550 |
| 25+ | $1.380 |
| 50+ | $1.340 |
| 100+ | $1.300 |
| 500+ | $1.160 |
| 1000+ | $1.120 |
| 2500+ | $1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550T-4R7M-HZRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AM0182
Product RangeSPM-HZR Series
Inductance4.7µH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)5.9A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max0.0244ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
0.0244ohm
Product Length
7.1mm
Product Height
5mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
5.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
