Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6550T-2R2M-HZRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AM0179
Product RangeSPM-HZR Series
Your Part Number
747 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 25+ | $1.410 |
| 100+ | $1.330 |
| 250+ | $1.250 |
| 500+ | $1.230 |
| 1000+ | $1.150 |
| 5000+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550T-2R2M-HZRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AM0179
Product RangeSPM-HZR Series
Inductance2.2µH
RMS Current (Irms)9.6A
Inductor ConstructionShielded
Saturation Current (Isat)10.6A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max0.0123ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
0.0123ohm
Product Length
7.1mm
Product Height
5mm
RMS Current (Irms)
9.6A
Saturation Current (Isat)
10.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
