Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM12565VC-3R3M-DCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN8271
Product RangeSPM-VC-D Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 25+ | $5.210 |
| 100+ | $4.930 |
| 250+ | $4.560 |
| 500+ | $4.170 |
| 1000+ | $3.690 |
| 5000+ | $2.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM12565VC-3R3M-DCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN8271
Product RangeSPM-VC-D Series
Inductance3.3µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)35.4A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.0049ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.0049ohm
Product Length
13mm
Product Height
6.5mm
RMS Current (Irms)
17A
Saturation Current (Isat)
35.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
