Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10065VC-6R8M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel93AK8813RL
Cut Tape93AK8813
Product RangeSPM-VT-D Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.210 |
| 25+ | $1.080 |
| 50+ | $1.050 |
| 100+ | $1.020 |
| 250+ | $0.946 |
| 1000+ | $0.868 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10065VC-6R8M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel93AK8813RL
Cut Tape93AK8813
Product RangeSPM-VT-D Series
Inductance6.8µH
RMS Current (Irms)10.4A
Inductor ConstructionShielded
Saturation Current (Isat)16.8A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.0123ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.0123ohm
Product Length
10.5mm
Product Height
6.5mm
RMS Current (Irms)
10.4A
Saturation Current (Isat)
16.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
