Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10065VC-150M-D
Newark Part No.93AK8809
Product RangeSPM-VT-D Series
Your Part Number
660 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.220 |
| 25+ | $1.080 |
| 50+ | $1.050 |
| 100+ | $1.030 |
| 250+ | $0.967 |
| 1000+ | $0.936 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10065VC-150M-D
Newark Part No.93AK8809
Product RangeSPM-VT-D Series
Inductance15µH
RMS Current (Irms)7.1A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.0275ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.0275ohm
Product Length
10.5mm
Product Height
6.5mm
RMS Current (Irms)
7.1A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
