Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSGNE06C080MT150N25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel83AK6110RL
Cut Tape83AK6110
Product RangeSGNE Series
Your Part Number
29,480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.071 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.071 |
| 100+ | $0.066 |
| 250+ | $0.064 |
| 500+ | $0.062 |
| 1000+ | $0.059 |
| 2500+ | $0.056 |
| 5000+ | $0.052 |
| 10000+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSGNE06C080MT150N25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel83AK6110RL
Cut Tape83AK6110
Product RangeSGNE Series
Voltage Rating VAC-
Voltage Rating VDC5.5V
Product RangeSGNE Series
Clamping Voltage Vc Max21V
Varistor Case Style0201 [0603 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)0.005J
Automotive Qualification Standard-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
SGNE Series
Varistor Case Style
0201 [0603 Metric]
Peak Surge Current @ 8/20µS
1A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
21V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
0.005J
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
