Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoPS1920P02Copy
Newark Part No.28AH4741
Product RangePS Series
TonesContinuous
Transducer FunctionBuzzer
Supply Voltage Min-
Sound Pressure Level (SPL)80dBA
Supply Voltage Max10V
Resonant Frequency2kHz
Transducer MountingThrough Hole
Drive Circuit-
Capacitance-
Current Rating-
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range20V
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangePS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Tones
Continuous
Supply Voltage Min
-
Supply Voltage Max
10V
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-10°C
Product Range
PS Series
Transducer Function
Buzzer
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
2kHz
Drive Circuit
-
Current Rating
-
IP Rating
-
Operating Voltage Range
20V
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

