Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoNTCG164LH104HTDSCopy
Newark Part No.68AK5863
Product RangeNTCG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $0.155 |
| 25+ | $0.139 |
| 50+ | $0.135 |
| 100+ | $0.132 |
| 250+ | $0.118 |
| 1000+ | $0.104 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNTCG164LH104HTDSCopy
Newark Part No.68AK5863
Product RangeNTCG Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)100kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 3%
Thermistor MountingSMD
Product RangeNTCG Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
Thermistor TerminalsWraparound
B-Constant4550K
Thermistor TerminalsWraparound
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
Thermistor Terminals
Wraparound
Thermistor Terminals
Wraparound
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
± 3%
Product Range
NTCG Series
Thermistor Case Style
0603 [1608 Metric]
B-Constant
4550K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
