Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNTCG104LH104HT1
Newark Part No.
Re-Reel68AK5859
Cut Tape68AK5859
Product RangeNTCG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.08 |
| 25+ | $0.07 |
| 50+ | $0.07 |
| 100+ | $0.07 |
| 250+ | $0.06 |
| 1000+ | $0.06 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNTCG104LH104HT1
Newark Part No.
Re-Reel68AK5859
Cut Tape68AK5859
Product RangeNTCG Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 3%
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeNTCG Series
NTC MountingSurface Mount
Thermistor Case Style0402 [1005 Metric]
Thermistor TerminalsWraparound
B-Constant4550K
Thermistor TerminalsWraparound
B-Constant Tolerance± 3%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 3%
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
Thermistor Terminals
Wraparound
Thermistor Terminals
Wraparound
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
100kohm
Thermistor Mounting
SMD
Product Range
NTCG Series
Thermistor Case Style
0402 [1005 Metric]
B-Constant
4550K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability