Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoNTCG103JF103HT1SCopy
Newark Part No.68AK5852
Product RangeNTCG Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoNTCG103JF103HT1SCopy
Newark Part No.68AK5852
Product RangeNTCG Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 3%
Thermistor MountingSMD
Product RangeNTCG Series
NTC MountingSurface Mount
Thermistor Case Style0402 [1005 Metric]
Thermistor TerminalsWraparound
Thermistor TerminalsWraparound
B-Constant3435K
B-Constant Tolerance± 1%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
Thermistor Terminals
Wraparound
B-Constant
3435K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 3%
Product Range
NTCG Series
Thermistor Case Style
0402 [1005 Metric]
Thermistor Terminals
Wraparound
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
