Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ1608E100MT Multilayer Inductor, 10 µH, 1.17 ohm, 17 MHz, 40 mA, 0603 [1608 Metric], MLZ Series](https://www.newark.com/productimages/standard/en_US/46W4770-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ1608E100MTCopy
Newark Part No.46W4777
Product RangeMLZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1608E100MTCopy
Newark Part No.46W4777
Product RangeMLZ Series
Inductance10µH
DC Resistance Max1.17ohm
Self Resonant Frequency17MHz
DC Current Rating40mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Self Resonant Frequency
17MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
To Be Advised
DC Resistance Max
1.17ohm
DC Current Rating
40mA
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
