Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLK1005S2N7S000 Multilayer Inductor, 2.7 nH, 200 mohm, 9.1 GHz, 500 mA, 0402 [1005 Metric], MLK Series](https://www.newark.com/productimages/standard/en_US/33P7487-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLK1005S2N7S000Copy
Newark Part No.33P7533
Product RangeMLK Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMLK1005S2N7S000Copy
Newark Part No.33P7533
Product RangeMLK Series
Inductance2.7nH
DC Resistance Max200mohm
Self Resonant Frequency9.1GHz
DC Current Rating500mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMLK Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.7nH
Self Resonant Frequency
9.1GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
MLK Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
200mohm
DC Current Rating
500mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
