Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLK1005S1N2S Multilayer Inductor, 1.2 nH, 0.12 ohm, 11 GHz, 500 mA, 0402 [1005 Metric], MLK Series](https://www.newark.com/productimages/standard/en_US/33P7525-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLK1005S1N2SCopy
Newark Part No.33P7525
Product RangeMLK Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMLK1005S1N2SCopy
Newark Part No.33P7525
Product RangeMLK Series
Inductance1.2nH
DC Resistance Max0.12ohm
Self Resonant Frequency11GHz
DC Current Rating500mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMLK Series
Inductance Tolerance± 0.3nH
Inductor Construction-
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.2nH
Self Resonant Frequency
11GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
To Be Advised
DC Resistance Max
0.12ohm
DC Current Rating
500mA
Product Range
MLK Series
Inductor Construction
-
Product Length
1mm
Product Height
0.5mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
