Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLK1005S18NJ Multilayer Inductor, 18 nH, 600 mohm, 4 GHz, 250 mA, 0402 [1005 Metric], MLK Series](https://www.newark.com/productimages/standard/en_US/33P7525-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLK1005S18NJCopy
Newark Part No.33P7531
Product RangeMLK Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMLK1005S18NJCopy
Newark Part No.33P7531
Product RangeMLK Series
Inductance18nH
DC Resistance Max600mohm
Self Resonant Frequency4GHz
DC Current Rating250mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMLK Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
18nH
Self Resonant Frequency
4GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.5mm
SVHC
To Be Advised
DC Resistance Max
600mohm
DC Current Rating
250mA
Product Range
MLK Series
Inductor Construction
-
Product Length
1mm
Product Height
0.5mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
